Amphenol Industrial, PL28V Electric Vehicle Connector Male, 70 mm Cable, 250A
- RS Stock No.:
- 560-797
- Mfr. Part No.:
- PL28V-301-70-5
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€118.08
(exc. VAT)
€145.24
(inc. VAT)
- 40 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €118.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 560-797
- Mfr. Part No.:
- PL28V-301-70-5
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL28V | |
| Current | 250A | |
| Operating Voltage | 1kV | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | 90° | |
| Standards/Approvals | No | |
| Colour | Blue, Orange, Yellow, Black, Green, Red | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| IP Rating | IP2X, IP67 | |
| Cable Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL28V | ||
Current 250A | ||
Operating Voltage 1kV | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Orientation 90° | ||
Standards/Approvals No | ||
Colour Blue, Orange, Yellow, Black, Green, Red | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
IP Rating IP2X, IP67 | ||
Cable Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
