RS Better World

Amphenol Industrial, PowerLok Plug EV Connector Female, 70 mm Cable, 250A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€59.58

(exc. VAT)

€73.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€59.58
5 - 9€57.86
10 - 29€55.89
30 +€53.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0316
Mfr. Part No.:
PL18X-301-70-5
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

PowerLok

Connector Type

Plug

Current

250A

Operating Voltage

1kV

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Colour

Orange

Better World Product

Yes

IP Rating

IP67

Better World Claim

Renewable Energy Solution

Cable Length

70mm

For Use With

Plug

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

1 pole female cable plug connector, X-coded

For 70 mm² cable & comes in orange colour

Crimp termination

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy