Amphenol Industrial, PL082X Electric Vehicle Connector Male, 300A
- RS Stock No.:
- 560-809
- Mfr. Part No.:
- PL082X-301-10D10-2
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€132.26
(exc. VAT)
€162.68
(inc. VAT)
- 45 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €132.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 560-809
- Mfr. Part No.:
- PL082X-301-10D10-2
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL082X | |
| Current | 300A | |
| Number of Contacts | 2 | |
| Wire Size | 20AWG | |
| Operating Voltage | 1.5kV | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| IP Rating | IP67, IP6K9K, IP2X | |
| Colour | Yellow, Black, Orange, Green, Blue, Red | |
| Contact Plating | Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL082X | ||
Current 300A | ||
Number of Contacts 2 | ||
Wire Size 20AWG | ||
Operating Voltage 1.5kV | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
IP Rating IP67, IP6K9K, IP2X | ||
Colour Yellow, Black, Orange, Green, Blue, Red | ||
Contact Plating Zinc Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 5A
- Amphenol Industrial 300A
- Amphenol Industrial Heavy Duty Power Connector Press Fit 300A 1kV
- Amphenol Industrial Connecting Cable For Use With 3 Module Connector
- Amphenol Industrial 35 mm Cable, 300A
- Amphenol Industrial 35 mm Cable, 300A
- Amphenol Industrial 35 mm Cable, 300A
- Amphenol Industrial 35 mm Cable, 300A
