RS Better World

Amphenol Industrial, HVCO CCS type 2 Cable Assembly Female, 8 m Cable, 250A

Image representative of range

Subtotal (1 unit)*

€1,458.06

(exc. VAT)

€1,793.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,458.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
745-609
Mfr. Part No.:
HVCOCMTR8PF250AM3L8000
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Cable Assembly

Series

HVCO

Connector Type

CCS type 2

Current

250A

Number of Contacts

9

Operating Voltage

1kV

Application

Vehicle Charging

Termination Type

Crimp

Connector Gender

Female

Minimum Operating Temperature

-40°C

Orientation

Straight

Maximum Operating Temperature

55°C

Contact Gender

Female

Standards/Approvals

RoHS

Mount Type

Panel

Colour

Black

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP55, IP67

Cable Length

8m

For Use With

Charging

COO (Country of Origin):
CN
The Amphenol Industrial Cable Assembly is a high voltage charging connector designed for electric vehicle DC fast charging applications. It is engineered to deliver reliable power transmission with robust insulation and durability for demanding environments.

Rated current of 250A max for DC Plus and DC minus

Rated voltage of 1000V DC

IP55 protection when mated and IP67 for enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy