RS Better World

Amphenol Industrial, HVCOCMTR8PF CCS type 2 Connector Male, 380A

Image representative of range

Subtotal (1 unit)*

€2,074.85

(exc. VAT)

€2,552.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,074.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
745-611
Mfr. Part No.:
HVCOCMTR8PF380AML8000
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

HVCOCMTR8PF

Connector Type

CCS type 2

Current

380A

Number of Rows

2

Number of Contacts

8

Operating Voltage

1000V dc

Termination Type

Cable

Minimum Operating Temperature

-40°C

Connector Gender

Male

Contact Gender

Male

Maximum Operating Temperature

80°C

Orientation

Straight

Standards/Approvals

UKCA

Better World Claim

Renewable Energy Solution

Colour

Black

IP Rating

IP55, IP67, IP69

Mount Type

Cable

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial Plug Cable Assembly is a high voltage DC charging solution designed for electric vehicle applications requiring stable and efficient power transmission. It supports demanding operating environments with strong insulation performance and high durability standards for long term industrial use.

IP Class IP55 when mated IP67 and IP69 for enclosure initial

Durability up to 20000 cycles

Storage Temperature range 40°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy