Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 200A
- RS Stock No.:
- 124-3916
- Distrelec Article No.:
- 302-15-289
- Mfr. Part No.:
- SLPIRBBPSO0 / C10-731950-010
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€21.15
(exc. VAT)
€26.01
(inc. VAT)
- 78 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €21.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3916
- Distrelec Article No.:
- 302-15-289
- Mfr. Part No.:
- SLPIRBBPSO0 / C10-731950-010
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Connector Type | RADSOK | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 35mm², 50mm² | |
| Operating Voltage | 1000V | |
| Application | Process Control, Rail Mass Transit, Battery Management, Medical, Heavy Equipment | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Termination Type | Busbar | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Height | 30mm | |
| Depth | 62.2mm | |
| Width | 30mm | |
| Standards/Approvals | UL 94-V0 | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Mount Type | Panel Mount | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Housing Material | Thermoplastic | |
| For Use With | SurLok 1-Position Plug | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Connector Type RADSOK | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 35mm², 50mm² | ||
Operating Voltage 1000V | ||
Application Process Control, Rail Mass Transit, Battery Management, Medical, Heavy Equipment | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Termination Type Busbar | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Height 30mm | ||
Depth 62.2mm | ||
Width 30mm | ||
Standards/Approvals UL 94-V0 | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Mount Type Panel Mount | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Housing Material Thermoplastic | ||
For Use With SurLok 1-Position Plug | ||
Contact Material Copper Alloy | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- CN
