RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 200A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.90

(exc. VAT)

€26.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.90
10 - 24€20.80
25 - 49€19.80
50 - 74€18.80
75 +€17.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3920
Mfr. Part No.:
SLPIRBBPSO1 / C10-731950-011
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

200A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

35mm², 50mm²

Operating Voltage

1kV

Application

Rail Mass Transit, Battery Management, Heavy Equipment, Medical, Process Control

Connector Gender

Female

Termination Type

Busbar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Male

Height

30mm

Standards/Approvals

UL 94-V0

Width

30mm

Depth

62.2mm

Mount Type

Panel Mount

Better World Product

Yes

Colour

Orange

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Pin Diameter

8mm

Housing Material

Thermoplastic

For Use With

SurLok 1-Position Plug

Contact Material

Copper Alloy

COO (Country of Origin):
CN

8mm SurLok Plus Receptacle for 50mm (180 Key)


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 8mm pin diameter and is designed to terminate to 50mm² wires.

Features and Benefits


• Touch Proof

• Spring Locking

• Keyed to prevent mismating (180 degree)

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy