RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 120A

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€18.20

(exc. VAT)

€22.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.20-
5 - 9€17.245%
10 +€16.429%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3951
Mfr. Part No.:
SLPRABPSB / C10-730187-110
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

120A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

16mm², 25mm²

Application

Medical, Rail Mass Transit, Heavy Equipment, Process Control, Battery Management

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Connector Gender

Female

Termination Type

Busbar

Maximum Operating Temperature

125°C

Contact Gender

Male

Orientation

Straight

Height

27mm

Depth

47.6mm

Standards/Approvals

UL 94-V0

Width

27mm

Better World Claim

Renewable Energy Solution

Mount Type

Panel Mount

Colour

Black

IP Rating

IP67

Better World Product

Yes

For Use With

SurLok 1-Position Plug

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Pin Diameter

5.7mm

COO (Country of Origin):
CN

5.7mm SurLok Plus Receptacle for 25mm


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 5.7mm pin diameter and is designed to terminate to 25mm² wires.

Features and Benefits


• Touch Proof

• Keyed to prevent mismating

• Spring Locking

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy