RS Better World

Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Female, 70A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.49

(exc. VAT)

€21.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.49
5 - 9€16.60
10 +€16.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-4049
Mfr. Part No.:
ELR2A03 / C10-738025-2AP3
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

Epower Lite

Current

70A

Connector Type

RADSOK Receptacle with HVIL

Number of Rows

1

Number of Contacts

2

Wire Size

6mm²

Operating Voltage

800V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Width

45.4mm

Standards/Approvals

IEC 60529, UL 94 V-0

Height

40.6mm

Key Type

Type A

Depth

37mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Colour

Orange

IP Rating

IP67

Mount Type

Panel Mount

Housing Material

Plastic

Pin Diameter

3.6mm

For Use With

2 Position ePower-Lite Plug with HVIL

COO (Country of Origin):
CN

ePower-Lite Connector, A Coding


From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits


• Compact and Lightweight Connector

• A-Coding

• Durability of over 100 mating cycles

• Waterproof: IP67

• Touch Proof: IEC 60529

• Flammability: UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy