Amphenol Industrial Receptacle EV Connector
- RS Stock No.:
- 239-0217
- Mfr. Part No.:
- PL00X-301-10M8-2
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-0217
- Mfr. Part No.:
- PL00X-301-10M8-2
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Connector Type | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Connector Type Receptacle | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution MADE for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Screw hole mounting
Comes in Orange colour
Single way male receptacle, X-coded
Flat busbar M8 hole
High voltage interlock loop
Operating temperature of -40°C to +125°C
