RS Better World
Amphenol Industrial, PowerLok Receptacle EV Connector Male, 60A
- RS Stock No.:
- 239-0259
- Distrelec Article No.:
- 302-20-145
- Mfr. Part No.:
- PL082X-61-6
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.45
(exc. VAT)
€28.84
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 13 January 2027
- Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.45 |
| 5 - 9 | €22.79 |
| 10 - 24 | €22.00 |
| 25 - 49 | €21.11 |
| 50 + | €20.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0259
- Distrelec Article No.:
- 302-20-145
- Mfr. Part No.:
- PL082X-61-6
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Connector Type | Receptacle | |
| Current | 60A | |
| Wire Size | 6mm² | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| For Use With | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Connector Type Receptacle | ||
Current 60A | ||
Wire Size 6mm² | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
IP Rating IP67 | ||
For Use With Receptacle | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 2 pole receptacle with current rating of 60 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
2 pole male receptacle, X-coded
For 6 mm² unshielding wire
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
