RS Better World
Amphenol Industrial, PowerLok Receptacle EV Connector Male, 300A
- RS Stock No.:
- 239-0266
- Mfr. Part No.:
- PL082Y-301-10M8
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€104.10
(exc. VAT)
€128.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €104.10 | - |
| 5 - 9 | €101.08 | 2% |
| 10 - 29 | €97.64 | 6% |
| 30 + | €93.69 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0266
- Mfr. Part No.:
- PL082Y-301-10M8
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Connector Type | Receptacle | |
| Current | 300A | |
| Operating Voltage | 1kV | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Mount Type | Screw | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| For Use With | Receptacle | |
| Pin Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Connector Type Receptacle | ||
Current 300A | ||
Operating Voltage 1kV | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Mount Type Screw | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
For Use With Receptacle | ||
Pin Diameter 10mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 2 pole receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Screw hole mounting
2 pole male receptacle, Y-coded
Contact diameter 10 mm
High voltage interlock loop
Operating temperature of -40°C to +125°C
