RS Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS Stock No.:
- 239-0287
- Mfr. Part No.:
- PL182Y-301-50
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€151.80
(exc. VAT)
€186.71
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €151.80 |
| 5 - 9 | €147.39 |
| 10 - 29 | €142.39 |
| 30 + | €136.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0287
- Mfr. Part No.:
- PL182Y-301-50
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| For Use With | Plug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Connector Type Plug | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
For Use With Plug | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 2 pole female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
2 pole female cable plug connector, Y-coded
For 50 mm² cable
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
