Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 35 mm Cable, 150A
- RS Stock No.:
- 239-0378
- Distrelec Article No.:
- 302-20-314
- Mfr. Part No.:
- RL00801-35RE
- Manufacturer:
- Amphenol Industrial
Add 10 more to save €6.60
View bulk pricing optionsSubtotal (1 unit)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
- 68 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 11 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.31 | - |
| 10 - 24 | €18.65 | €6.60 |
| 25 - 49 | €17.80 | €37.75 |
| 50 - 99 | €17.05 | €113.00 |
| 100 + | €16.27 | €304.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0378
- Distrelec Article No.:
- 302-20-314
- Mfr. Part No.:
- RL00801-35RE
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RADLOK | |
| Current | 150A | |
| Connector Type | Tubular Cable Lug | |
| Operating Voltage | 1kV | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Cable Length | 35mm | |
| Colour | Red | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Pin Diameter | 8mm | |
| For Use With | Tubular Cable Lug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RADLOK | ||
Current 150A | ||
Connector Type Tubular Cable Lug | ||
Operating Voltage 1kV | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Cable Length 35mm | ||
Colour Red | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Pin Diameter 8mm | ||
For Use With Tubular Cable Lug | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 35 mm Cable, 150A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- Amphenol Industrial 50 mm Cable, 200A
- Amphenol Industrial 25 mm Cable, 120A
- Amphenol Industrial 95 mm Cable, 300A
- Amphenol Industrial 16 mm Cable, 90A
- Amphenol Industrial 10 mm Cable, 70A
- Amphenol Industrial 70 mm Cable, 250A
