RS Better World
Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- RS Stock No.:
- 239-0380
- Distrelec Article No.:
- 302-20-315
- Mfr. Part No.:
- RL00801-50
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.37
(exc. VAT)
€23.83
(inc. VAT)
In Stock
- 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.37 |
| 10 - 24 | €18.71 |
| 25 - 49 | €17.86 |
| 50 - 99 | €17.10 |
| 100 + | €16.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0380
- Distrelec Article No.:
- 302-20-315
- Mfr. Part No.:
- RL00801-50
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RADLOK | |
| Connector Type | Tubular Cable Lug | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| For Use With | Tubular Cable Lug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RADLOK | ||
Connector Type Tubular Cable Lug | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
For Use With Tubular Cable Lug | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 200 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Diameter 8 mm Radlok plug
50 mm² cable size
Comes in orange colour
Crimp termination & tubular lug
Operating temperature of -40°C to +125°C
