RS Better World

Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 120 mm Cable, 400A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.49

(exc. VAT)

€42.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€34.49
10 - 24€33.29
25 - 49€31.78
50 +€30.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0406
Distrelec Article No.:
302-20-327
Mfr. Part No.:
RL01201-120
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RADLOK

Connector Type

Tubular Cable Lug

Current

400A

Operating Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

IP Rating

IP67

Better World Claim

Renewable Energy Solution

Cable Length

120mm

Colour

Orange

Better World Product

Yes

For Use With

Tubular Cable Lug

Pin Diameter

12mm

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 400 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 12 mm Radlok plug

120 mm² cable size

Comes in orange colour

Crimp termination & tubular lug

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy