RS Better World

Amphenol Industrial, SLP RADSOK Receptacle with HVIL EV Connector Female, 200A

Subtotal (1 unit)*

€50.36

(exc. VAT)

€61.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9390
Mfr. Part No.:
SLPIRBBPSO0EH
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

RADSOK Receptacle with HVIL

Current

200A

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1.5kV

Minimum Operating Temperature

-40°C

Termination Type

Busbar

Connector Gender

Female

Contact Gender

Female

Orientation

Straight

Maximum Operating Temperature

125°C

Depth

71.5mm

Width

31mm

Standards/Approvals

TUV, UL, RoHS Compliant

Height

31mm

Better World Product

Yes

IP Rating

IP67

Colour

Orange

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol surlok plus orange shielded receptacle connector has busbar lug termination type and 90° keyway. It comes with a high voltage interlock loop (HVIL) as well as electromagnetic interference shielding.

Panel mount with flange

IP67 rated

8mm RADSOK size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy