Amphenol Industrial, SLP Receptacle EV Connector Female, 350A
- RS Stock No.:
- 239-9398
- Mfr. Part No.:
- SLPIRCTPSR1
- Manufacturer:
- Amphenol Industrial
Subtotal (1 box of 5 units)*
€123.41
(exc. VAT)
€151.80
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | €24.682 | €123.41 |
| 10 - 20 | €24.09 | €120.45 |
| 25 - 45 | €23.054 | €115.27 |
| 50 - 95 | €21.548 | €107.74 |
| 100 + | €19.104 | €95.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9398
- Mfr. Part No.:
- SLPIRCTPSR1
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Current | 350A | |
| Connector Type | Receptacle | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Threaded Post | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Depth | 48mm | |
| Width | 31mm | |
| Standards/Approvals | TUV, RoHS Compliant, UL | |
| Height | 31mm | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Red | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Mount Type | Panel | |
| Pin Diameter | 10.3mm | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Current 350A | ||
Connector Type Receptacle | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Termination Type Threaded Post | ||
Orientation Straight | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Depth 48mm | ||
Width 31mm | ||
Standards/Approvals TUV, RoHS Compliant, UL | ||
Height 31mm | ||
Better World Claim Renewable Energy Solution | ||
Colour Red | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Mount Type Panel | ||
Pin Diameter 10.3mm | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
