RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 120A

Subtotal (1 unit)*

€13.49

(exc. VAT)

€16.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9382
Mfr. Part No.:
SLPIRABPSB0
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

Receptacle

Current

120A

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1kV

Termination Type

Busbar

Connector Gender

Female

Minimum Operating Temperature

-40°C

Orientation

Straight

Maximum Operating Temperature

105°C

Contact Gender

Female

Depth

46.7mm

Height

27mm

Standards/Approvals

RoHS Compliant, UL, TUV

Width

27mm

Better World Product

Yes

IP Rating

IP67

Colour

Black

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Housing Material

Thermoplastic

Pin Diameter

10.3mm

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol surlok plus black male receptacle connector with 5.7mm RADSOK size has busbar termination style and 90° mechanical coding.

IP67 rated

Voltage 1000V

120 (A) rated current (40 °C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy