RS Better World
Amphenol Industrial, HVSL Plug Connector with HVIL Electric Vehicle Connector Female, 430A
- RS Stock No.:
- 276-9089
- Distrelec Article No.:
- 302-82-475
- Mfr. Part No.:
- HVSL1400062A1120
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€283.89
(exc. VAT)
€349.18
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €283.89 |
| 5 - 9 | €271.80 |
| 10 - 24 | €259.72 |
| 25 + | €239.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9089
- Distrelec Article No.:
- 302-82-475
- Mfr. Part No.:
- HVSL1400062A1120
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | HVSL | |
| Connector Type | Plug Connector with HVIL | |
| Current | 430A | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Right Angle | |
| Standards/Approvals | RoHS | |
| Colour | Orange | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series HVSL | ||
Connector Type Plug Connector with HVIL | ||
Current 430A | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Right Angle | ||
Standards/Approvals RoHS | ||
Colour Orange | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Plug supports 1000 V AC. It has durability of 50 cycles. The operating temperature is between -40 to 125 degree Celsius.
Shielding available
IP67 protection
5 A signal pin current
Related links
- Amphenol Industrial 430A
- Amphenol Industrial 430A
- Amphenol Industrial 370A
- Amphenol Industrial HVSL Female for use with HVSL Connector
- Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- Amphenol Industrial HVSL Male for use with HVSL Connector
- Amphenol Industrial, HVSL Type EV EV Connector
- Amphenol Industrial, HVPT Electric Vehicle Connector Female
