Amphenol Industrial, SLP Plug EV Connector Male, 120A
- RS Stock No.:
- 282-1538
- Distrelec Article No.:
- 302-15-321
- Mfr. Part No.:
- SLPRATPSB
- Manufacturer:
- Amphenol Industrial
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-1538
- Distrelec Article No.:
- 302-15-321
- Mfr. Part No.:
- SLPRATPSB
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Plug | |
| Current | 120A | |
| Number of Rows | 1 | |
| Wire Size | 16mm², 25mm² | |
| Operating Voltage | 1kV | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Key Type | 60, 90, 180, 120, 150 | |
| Standards/Approvals | RoHS 2.0 DIRECTIVE 2011/65/EU and ANNEX II AMENDMENT DIRECTIVE (EU) 2015/863 | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Mount Type | Panel | |
| Colour | Orange, Red, Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Plug | ||
Current 120A | ||
Number of Rows 1 | ||
Wire Size 16mm², 25mm² | ||
Operating Voltage 1kV | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Key Type 60, 90, 180, 120, 150 | ||
Standards/Approvals RoHS 2.0 DIRECTIVE 2011/65/EU and ANNEX II AMENDMENT DIRECTIVE (EU) 2015/863 | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Mount Type Panel | ||
Colour Orange, Red, Black | ||
- COO (Country of Origin):
- CN
