Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Extension Leads & Cable Reels
Kopp 1m 3 Socket Extension Lead, 250 V
RS Stock No.:
189-6014
Mfr. Part No.:
127015013
Manufacturer:
Kopp
View this category
32 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€13.95
(exc. VAT)
€17.16
(inc. VAT)
Units
Per unit
1 +
€13.95
RS Stock No.:
189-6014
Mfr. Part No.:
127015013
Manufacturer:
Kopp
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet_multi_1 127015013
Datasheet_multi 127015013
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
UNOversal 3-way, with shutter, 90° turned sockets, 52mm distance between sockets, cable H05VV-F3G1,5mm², 1,4m, lenght 213,5mm, mountable, fixation distance 197,5mm, 16A, 250V∼, anthracite
Attribute
Value
Product Type
Extension Socket
Cable Length
1m
Number of Sockets
3
Voltage Rating
250 V
Current Rating Unwound
16A
Cross Sectional Area
1,5 mm²
Colour
Black
Series
1270
Sheath Colour
Black