- RS Stock No.:
- 752-5714
- Mfr. Part No.:
- 121086-3278
- Manufacturer:
- ITT Cannon
4 In stock for delivery within 2 working days
Added
Price Each
€192.41
(exc. VAT)
€236.66
(inc. VAT)
Units | Per unit |
1 - 2 | €192.41 |
3 - 4 | €177.98 |
5 + | €172.78 |
- RS Stock No.:
- 752-5714
- Mfr. Part No.:
- 121086-3278
- Manufacturer:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ITT Cannon Connectors APD Series Contact Extraction Tool for 4 Way Connectors
A durable contact extraction tool suitable for use with ITT Cannon range of APD series 4 way connectors.
Note
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Series | APD |
Rotating | Yes |
- RS Stock No.:
- 752-5714
- Mfr. Part No.:
- 121086-3278
- Manufacturer:
- ITT Cannon