ITT Cannon Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
752-5648
Mfr. Part No.:
121583-0009
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP69K

Orientation

Straight

Series

APD

Shell Size

38

Housing Material

Thermoplastic

ITT Cannon Connectors APD Series Jam Nut Receptacles 4 Way


ITT cannon connectors APD series jam nut receptacle connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series jam nut receptacles small form and high power handling make them Ideal for many applications. Durable hard wearing connectors derived from ISO 15170.

Operating voltage 48VDC

Contact resistance 5mΩ max

Voltage proof 1000Vac (60 secs)

Insulation resistance 10MΩ min.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an Ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way Interface connectors.

Note

For Pins contacts:752-5676 , 752-5685 for EndBells:: 752-5688 , 752-5691, 752-5682 , 752-5694 for wire Seals 752-5698 , 752-5708 and for Wire filler 752-5701. For crimp tool see: 752-5705

Standards

DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6

Related links