ITT Cannon, APD 4 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP69K, IP67, Cable Male
- RS Stock No.:
- 752-5610
- Mfr. Part No.:
- 121583-0000
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- 375 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.54 |
| 10 - 14 | €6.32 |
| 15 - 24 | €6.22 |
| 25 - 49 | €6.01 |
| 50 + | €5.62 |
*price indicative
- RS Stock No.:
- 752-5610
- Mfr. Part No.:
- 121583-0000
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | DIN Plug | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 48V dc | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| DIN Number | DIN 72585 | |
| Standards/Approvals | No | |
| Series | APD | |
| Pole Format | 4 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Plating | Tin, Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type DIN Plug | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 48V dc | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
DIN Number DIN 72585 | ||
Standards/Approvals No | ||
Series APD | ||
Pole Format 4 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Plating Tin, Gold | ||
Contact Material Copper Alloy | ||
ITT Cannon Connectors APD Series Plug Connectors 4 Way
ITT Cannon connectors APD series plug connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
Socket contacts: 752-5679 , 752-5672 , EndBells link: 752-5688 , 752-5691 , 752-5682 , 752-5694 , wire seals: 752-5698 , 752-5708 , Wire filler: 752-5701, crimp tool: 752-5705
