Vimark 4603 460 Air Wall Extractor Fan, 25 L/s, 29 dB, Duct Size 4 in
- RS Stock No.:
- 939-930
- Mfr. Part No.:
- 4603
- Manufacturer:
- Vimark
Subtotal (1 unit)*
€52.66
(exc. VAT)
€64.77
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.66 |
*price indicative
- RS Stock No.:
- 939-930
- Mfr. Part No.:
- 4603
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 25L/s | |
| Noise Level | 29dB | |
| Mount Type | Wall | |
| Colour | White | |
| Power Consumption | 0.32W | |
| Face Height | 150mm | |
| Face Width | 19mm | |
| IP Rating | IP24 | |
| Standards/Approvals | EN | |
| Supply Voltage | 240V ac | |
| Duct Size | 4 in | |
| Configuration | Air | |
| Series | 460 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 25L/s | ||
Noise Level 29dB | ||
Mount Type Wall | ||
Colour White | ||
Power Consumption 0.32W | ||
Face Height 150mm | ||
Face Width 19mm | ||
IP Rating IP24 | ||
Standards/Approvals EN | ||
Supply Voltage 240V ac | ||
Duct Size 4 in | ||
Configuration Air | ||
Series 460 | ||
- COO (Country of Origin):
- UA
The Vimark ventilation fan is a slim and stylish solution for moisture control. Its primary function is to maintain a comfortable atmosphere in bathrooms and kitchens by efficiently extracting humidity.
Sleek design enhances aesthetic appeal
Low energy consumption complies with regulations
Operates at noise levels under 35dB for quiet environments
Factory-set over run timers allow flexible operation
Integrated humidistat for automatic moisture control
Ideal for through-wall installation or short ducting
Related links
- Vimark 4600 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4601 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4661 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4660 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4616 461 Air Wall Extractor Fan 28 dB, Duct Size 4 in
- Vimark 4755MF 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
- Vimark 4755MFT 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
- Vimark 4700ZT 470 Air Wall Extractor Fan 26 dB, Duct Size 4 in
