Vimark 4616 461 Air Wall Extractor Fan, 24 L/s, 28 dB, Duct Size 4 in
- RS Stock No.:
- 939-975
- Mfr. Part No.:
- 4616
- Manufacturer:
- Vimark
Subtotal (1 unit)*
€82.91
(exc. VAT)
€101.98
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.91 |
*price indicative
- RS Stock No.:
- 939-975
- Mfr. Part No.:
- 4616
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 24L/s | |
| Noise Level | 28dB | |
| Mount Type | Wall | |
| Colour | White | |
| Power Consumption | 0.34W | |
| Face Height | 150mm | |
| IP Rating | IP24 | |
| Standards/Approvals | EN | |
| Duct Size | 4 in | |
| Supply Voltage | 120V ac | |
| Configuration | Air | |
| Series | 461 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 24L/s | ||
Noise Level 28dB | ||
Mount Type Wall | ||
Colour White | ||
Power Consumption 0.34W | ||
Face Height 150mm | ||
IP Rating IP24 | ||
Standards/Approvals EN | ||
Duct Size 4 in | ||
Supply Voltage 120V ac | ||
Configuration Air | ||
Series 461 | ||
- COO (Country of Origin):
- UA
The Vimark ventilation fan provides efficient Air circulation, specifically designed for use in bathrooms, toilets, and kitchens, ensuring optimal performance in moisture-prone areas.
Suitable for installation in Zone 1, ensuring compliance with safety regulations
Transformer requires a 240V supply, positioned outside Zone 2 for increased safety
Low energy consumption, adhering to Building Regulation L1A with a specific fan power under 0.5W/l/s
Related links
- Vimark 4700ZT 470 Air Wall Extractor Fan 26 dB, Duct Size 4 in
- Vimark 4640 464 Air Wall Extractor Fan 28 dB, Duct Size 4 in
- Vimark 4661 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4660 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4600 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4755MF 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
- Vimark 4603 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4755MFT 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
