Vent-Axia 479085 VASF100 Square Ceiling, Panel, Window, Wall Extractor Fan, 12 dB, Duct Size 100 mm

Subtotal (1 unit)*

€93.77

(exc. VAT)

€115.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.77

*price indicative

RS Stock No.:
209-5809
Mfr. Part No.:
479085
Manufacturer:
Vent-Axia
Find similar products by selecting one or more attributes.
Select all

Brand

Vent-Axia

Product Type

Extractor Fan

Fan Type

Box

Noise Level

12dB

Mount Type

Ceiling, Panel, Window, Wall

Colour

White

Face Height

160mm

Face Width

160mm

IP Rating

IPX5

Standards/Approvals

RoHS

Supply Voltage

230V ac

Duct Size

100 mm

Configuration

Square

Series

VASF100

COO (Country of Origin):
GB
The Vent-Axia Silent Fan Range not only delivers stylish and silent ventilation without compromise on performance, but now comes with even more features and more model options providing flexibility when choosing the right fan.

From only 12dB(A)

IPX5 - Zone 1 rated

Meets current Building Regulations Approved Document F and L

Extra-long duct run? Models available with speeds adjustable at installation to get the airflow you need

Silent bathroom fan with intermittent and continuous running options

Back draught shutters included

High efficiency motor

Up to 5 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy