Vent-Axia 479188 Pozidry Rectangular Wall Extractor Fan, 29.7 dB, Duct Size 100 mm

Subtotal (1 unit)*

€681.79

(exc. VAT)

€838.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€681.79

*price indicative

RS Stock No.:
209-5815
Mfr. Part No.:
479188
Manufacturer:
Vent-Axia
Find similar products by selecting one or more attributes.
Select all

Brand

Vent-Axia

Product Type

Extractor Fan

Noise Level

29.7dB

Mount Type

Wall

Colour

White

Standards/Approvals

RoHS

Supply Voltage

230V ac

Duct Size

100 mm

Series

Pozidry

Configuration

Rectangular

COO (Country of Origin):
GB
The Vent-Axia PoziDry Compact Pro Positive input ventilation with heater for whole house mould and condensation control. Smart Sense™ control allows quick and accurate set up. Variable speed control allows the unit to be effective in apartments with up to 4 bedrooms. Foam construction for minimum noise levels and removable cartridge for quick and environmentally friendly repairs and replacement.

Replaceable Cartridge

Foam Construction

Easily Replaced Filters

Flexible Configurations

Discreet ABS Cover

In-built Adjustable Grille

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy