Soler&Palau HV-230 AE HV Rectangular Window Extractor Fan, 600 m³/h, 43 dBA, Duct Size 230 mm
- RS Stock No.:
- 733-5344
- Mfr. Part No.:
- HV-230 AE
- Manufacturer:
- Soler&Palau
Image representative of range
Subtotal (1 unit)*
€319.59
(exc. VAT)
€393.10
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.59 |
*price indicative
- RS Stock No.:
- 733-5344
- Mfr. Part No.:
- HV-230 AE
- Manufacturer:
- Soler&Palau
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 600m³/h | |
| Noise Level | 43dBA | |
| Housing Material | ABS | |
| Mount Type | Window | |
| Colour | White | |
| Installation Depth | 142mm | |
| Power Consumption | 34W | |
| Face Height | 325mm | |
| Face Width | 300mm | |
| Standards/Approvals | No | |
| Duct Size | 230 mm | |
| Supply Voltage | 230V ac | |
| Series | HV | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 600m³/h | ||
Noise Level 43dBA | ||
Housing Material ABS | ||
Mount Type Window | ||
Colour White | ||
Installation Depth 142mm | ||
Power Consumption 34W | ||
Face Height 325mm | ||
Face Width 300mm | ||
Standards/Approvals No | ||
Duct Size 230 mm | ||
Supply Voltage 230V ac | ||
Series HV | ||
Configuration Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Window or Wall Standard Extractor Fans
Ideally suited for a wide range of general residential, commercial and industrial exhaust or supply ventilation applications
Supplied with ABS plastic grilles and single phase 230V 50Hz motor with thermal overload protection
Shutter to prevent air entry and limit heat leakage when the extractor is not operating
Single speed operation
Wall mounting requires an extended threaded rod set which should be purchased seperately
Related links
- Soler&Palau HV-230 RC HV Rectangular Wall Mount 600 m³/h Duct Size 230 mm
- Soler&Palau HV-300 AE HV Rectangular Window Extractor Fan 46 dBA, Duct Size 300 mm
- Soler&Palau HV-300 RC HV Rectangular Wall Mount 1100 m³/h Duct Size 300 mm
- Vent-Axia TX9WW T Series Square Window Extractor Fan 43 dBA, Duct Size 225 mm
- Vent-Axia VA150 VA150 Rectangular Window Extractor Fan 37 dBA, Duct Size 150 mm
- Vent-Axia TX7WW T Series Rectangular Window Extractor Fan 37 dBA, Duct Size 175 mm
- Xpelair 89972AW CMF Square Ceiling Extractor Fan 43 dBA, Duct Size 150 mm
- Vent-Axia TX9WL T Series Square Wall Mount Extractor Fan 43 dBA, Duct Size 225 mm
