Soler&Palau HV-300 AE HV Rectangular Window Extractor Fan, 1100 m³/h, 46 dBA, Duct Size 300 mm
- RS Stock No.:
- 733-5353
- Mfr. Part No.:
- HV-300 AE
- Manufacturer:
- Soler&Palau
Image representative of range
Subtotal (1 unit)*
€390.37
(exc. VAT)
€480.16
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.37 |
*price indicative
- RS Stock No.:
- 733-5353
- Mfr. Part No.:
- HV-300 AE
- Manufacturer:
- Soler&Palau
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 1100m³/h | |
| Noise Level | 46dBA | |
| Housing Material | ABS | |
| Mount Type | Window | |
| Colour | White | |
| Power Consumption | 68W | |
| Installation Depth | 150mm | |
| Face Height | 403mm | |
| Face Width | 368mm | |
| Standards/Approvals | No | |
| Duct Size | 300 mm | |
| Supply Voltage | 230V ac | |
| Configuration | Rectangular | |
| Series | HV | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 1100m³/h | ||
Noise Level 46dBA | ||
Housing Material ABS | ||
Mount Type Window | ||
Colour White | ||
Power Consumption 68W | ||
Installation Depth 150mm | ||
Face Height 403mm | ||
Face Width 368mm | ||
Standards/Approvals No | ||
Duct Size 300 mm | ||
Supply Voltage 230V ac | ||
Configuration Rectangular | ||
Series HV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Window or Wall Standard Extractor Fans
Ideally suited for a wide range of general residential, commercial and industrial exhaust or supply ventilation applications
Supplied with ABS plastic grilles and single phase 230V 50Hz motor with thermal overload protection
Shutter to prevent air entry and limit heat leakage when the extractor is not operating
Single speed operation
Wall mounting requires an extended threaded rod set which should be purchased seperately
Related links
- Soler&Palau HV-300 RC HV Rectangular Wall Mount 1100 m³/h Duct Size 300 mm
- Soler&Palau HV-230 AE HV Rectangular Window Extractor Fan 43 dBA, Duct Size 230 mm
- Soler&Palau HV-230 RC HV Rectangular Wall Mount 600 m³/h Duct Size 230 mm
- Vent-Axia VA150 VA150 Rectangular Window Extractor Fan 37 dBA, Duct Size 150 mm
- Vent-Axia TX7WW T Series Rectangular Window Extractor Fan 37 dBA, Duct Size 175 mm
- Xpelair 90012AW GX12 Window Extractor Fan 55 dBA, Duct Size 315 mm
- Vent-Axia TX6WW T Series Square Window Extractor Fan 41 dBA, Duct Size 150 mm
- Vent-Axia TX12WW T Series Square Window Extractor Fan 48 dBA, Duct Size 315 mm
