Pramet 90 ° Face Mill 80 mm,Diameter, 11, Pieces

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-3997
Mfr. Part No.:
RSKITS90TN10-C-40
Manufacturer:
Pramet
Find similar products by selecting one or more attributes.
Select all

Brand

Pramet

Diameter

80mm

Product Type

Face Mill

Number of Inserts

1

Number of Pieces

11

Angle

90°

Finish

Bright

Cutting Direction

Neutral

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

TNGX Face Mill Kit


A brand new economical solution for 90° Shoulder Milling in Carbon Steel, Stainless Steel and Cast Iron. These End Mill kits feature TNGX double-sided inserts that have 6 cutting edges making them extremely cost effective. The Face Mill and End Mill bodies have a higher number of teeth for increased productivity, meaning you can use them even for small diameters. These versatile tools are suitable for various machined materials and applications such as shoulder and slot milling, face milling, helical interpolation, ramping and progressive plunging.

Features and Benefits


• Double-Sided Inserts with 6 cutting edges

• 3 Positive Geometries for steel, stainless steel steal, cast iron and alloys

• Depth of cut up to 5 mm

• Wide range of cutters

• High Performance and reliability with up to 10 teeth

Face Milling Sets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy