Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- RS Stock No.:
- 234-7205
- Mfr. Part No.:
- S580 9034127
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 234-7205
- Mfr. Part No.:
- S580 9034127
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Resistance Features | Impact Resistant | |
| Product Type | Visor | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Series | Classic | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Resistance Features Impact Resistant | ||
Product Type Visor | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Series Classic | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion safety face screen is made up of polycarbonate and is designed to use with classic helmet mounted general purpose carrier. Also fits onto headband mounted brow guard.
Colour clear
1 mm thick
Screen length 210 mm
Weight 104 g
Related links
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Nylon Mesh Visor Helmet with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Centurion Safety Clear Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
