Centurion Safety Clear Nylon Mesh Visor Helmet with Face Guard with Face Shield Guard, Resistant To Impact Resistant

Subtotal (1 unit)*

€35.19

(exc. VAT)

€43.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.19

*price indicative

RS Stock No.:
234-7204
Mfr. Part No.:
S577 9034198
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Resistance Features

Impact Resistant

Product Type

Visor Helmet

Sub Type

Face Shield

Guard Type

Face

Series

Forestry

Shield Material

Nylon Mesh

Lens Colour

Clear

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion safety forestry visor is mounted onto the connect general purpose face screen carrier for added strength and stability.

Orange colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy