Centurion Safety Green Acetate Face Shield with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- RS Stock No.:
- 234-7209
- Mfr. Part No.:
- S592 9034138
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€41.53
(exc. VAT)
€51.08
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.53 |
*price indicative
- RS Stock No.:
- 234-7209
- Mfr. Part No.:
- S592 9034138
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Resistance Features | Chemical Splash | |
| Product Type | Face Shield | |
| Guard Type | Face | |
| Sub Type | Face Shield | |
| Series | Classic | |
| Shield Material | Acetate | |
| Lens Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Resistance Features Chemical Splash | ||
Product Type Face Shield | ||
Guard Type Face | ||
Sub Type Face Shield | ||
Series Classic | ||
Shield Material Acetate | ||
Lens Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion safety face screen is made up of acetate scale 5 and is designed to use with classic helmet mounted general purpose carrier. Also fits onto headband mounted brow guard.
Colour green
1 mm thick
Screen length 210 mm
Weight 151 g
Related links
- Centurion Safety Green Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Clear Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Centurion Safety Clear Acetate Face Shield with Brow Resistant To Chemical Splash
- Centurion Safety Clear Acetate Face Shield Chemical Splash
- Centurion Safety Clear Face Shield with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
