Centurion Safety Clear Acetate Face Shield with Brow, Chin Guard, Resistant To Chemical Splash
- RS Stock No.:
- 232-5915
- Mfr. Part No.:
- S912 9034118
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€22.93
(exc. VAT)
€28.20
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.93 |
*price indicative
- RS Stock No.:
- 232-5915
- Mfr. Part No.:
- S912 9034118
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Resistance Features | Chemical Splash | |
| Product Type | Face Shield | |
| Guard Type | Brow, Chin | |
| Series | Classic | |
| Shield Material | Acetate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Resistance Features Chemical Splash | ||
Product Type Face Shield | ||
Guard Type Brow, Chin | ||
Series Classic | ||
Shield Material Acetate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Centurion S91 series safety face screen is used when a safety helmet is not required. The Screen also fit onto Centurion general purpose helmet mounted carrier when head protection is required.
Anti fog
Acetate shield material
Clear lens colour
160mm length
Related links
- Centurion Safety Clear Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Clear Acetate Face Shield Chemical Splash
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- Centurion Safety Green Acetate Face Shield with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Green Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- MSA Safety Clear Polycarbonate Face Shield with Brow Guard with Safety Helmet Guard
