uvex Polyurethane Leather Face Shield with Face Guard with Face Shield Guard
- RS Stock No.:
- 236-7619
- Mfr. Part No.:
- 9760108
- Manufacturer:
- uvex
Subtotal (1 unit)*
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.31 |
*price indicative
- RS Stock No.:
- 236-7619
- Mfr. Part No.:
- 9760108
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Series | Faceguard | |
| Shield Material | Polyurethane Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Series Faceguard | ||
Shield Material Polyurethane Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
687727
Replacement sweatband for the liner of the uvex pheos safeguard multi-system face protection
The Uvex faceguard sweatband- replacement sweatband for suspension harness for uvex pheos faceguard face protection multisystem.
Sweatband replacement for the face shield multisystem uvex pheos faceguard
Material - PU leather
Related links
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Grey Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- MSA Safety Clear Face Shield with Face Guard with Face Shield Guard
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- North Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- North Face Shield with Face Guard with Face Shield Guard Heat Resistant, Chemical
- 3M Polyester Face Shield with Face Guard with Face Shield Guard, Resistant To Flame Resistant
