JSP Polycarbonate Brow Guard with Brow Guard, Resistant To Impact Resistant
- RS Stock No.:
- 269-4246
- Mfr. Part No.:
- ADB280-000-400
- Manufacturer:
- JSP
Subtotal (1 unit)*
€23.10
(exc. VAT)
€28.41
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.10 |
*price indicative
- RS Stock No.:
- 269-4246
- Mfr. Part No.:
- ADB280-000-400
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Resistance Features | Impact Resistant | |
| Product Type | Brow Guard | |
| Guard Type | Brow | |
| Series | EVOGuard | |
| Shield Material | Polycarbonate | |
| Standards/Approvals | EN 166 + EN 1731 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Resistance Features Impact Resistant | ||
Product Type Brow Guard | ||
Guard Type Brow | ||
Series EVOGuard | ||
Shield Material Polycarbonate | ||
Standards/Approvals EN 166 + EN 1731 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP industrial brow guard for use with EVOGuard visors providing innovative solutions to protect the wearer in a multitude of high risk working environments. industrial brow guard meets the requirements of EN 166 and EN 1731 when fill with the appropriate EVOGuard visor.
Recyclable allow
BSI kit mark available
Integrated eyewear
210 g product weight
Universal accessories slot
Related links
- JSP Polycarbonate Brow Guard with Brow Guard
- JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
- JSP Smoked Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Brow Guard Solar Radiation Resistant,
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
