JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
- RS Stock No.:
- 269-4249
- Mfr. Part No.:
- ADB28A-400-800
- Manufacturer:
- JSP
Subtotal (1 unit)*
€130.05
(exc. VAT)
€159.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.05 |
*price indicative
- RS Stock No.:
- 269-4249
- Mfr. Part No.:
- ADB28A-400-800
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Brow Guard | |
| Resistance Features | Impact Resistant | |
| Guard Type | Brow | |
| Series | EVOGuard | |
| Shield Material | ABS (Helmet) | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 352-3, EN 166, EN 1731 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Brow Guard | ||
Resistance Features Impact Resistant | ||
Guard Type Brow | ||
Series EVOGuard | ||
Shield Material ABS (Helmet) | ||
Lens Colour Clear | ||
Standards/Approvals EN 352-3, EN 166, EN 1731 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP forestry brow guard system are innovative solutions to protect the wearer in a multitude of high risk working environment. This system offers securely tightening and holding the unit firmly in position no matter the task or amount of user movement involved. The system comes complete with a wraparound, replaceable, chamlon sweatband which provides superior comfort.
Comprehensive visor range
Increased versatility
Adaptable fit
Certified hearing protection
Dual layer protection
Related links
- JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- JSP Clear Acetate Face Shield with Chin Resistant To Molten Metal
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Face Shield with Brow Guard Solar Radiation Resistant,
- JSP EVOGuard Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP Polycarbonate Brow Guard with Brow Guard
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
