North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant

Subtotal (1 unit)*

€48.36

(exc. VAT)

€59.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.36

*price indicative

RS Stock No.:
272-1812
Mfr. Part No.:
1031744
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Resistance Features

Scratch Resistant

Product Type

Face Shield

Guard Type

Face

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

No

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy