North Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- RS Stock No.:
- 281-1495
- Mfr. Part No.:
- 1002310
- Manufacturer:
- North
Subtotal (1 box of 10 units)*
€221.26
(exc. VAT)
€272.15
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €221.26 | €22.126 |
*price indicative
- RS Stock No.:
- 281-1495
- Mfr. Part No.:
- 1002310
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Face Shield | |
| Resistance Features | Impact Resistant | |
| Guard Type | Face | |
| Series | 10023 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EC Attestation Number N° 0100, EC Certificate Number N° 0100, EC Category PPE 2 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Face Shield | ||
Resistance Features Impact Resistant | ||
Guard Type Face | ||
Series 10023 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EC Attestation Number N° 0100, EC Certificate Number N° 0100, EC Category PPE 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Supervizor SV9PC/CG/EU replacement visor
Related links
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Max Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
