Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-804
- Mfr. Part No.:
- 182510 XTSZFFPV31-W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€342.11
(exc. VAT)
€420.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.11 |
*price indicative
- RS Stock No.:
- 127-804
- Mfr. Part No.:
- 182510 XTSZFFPV31-W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 992mm | |
| Depth | 44mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 1.94m | |
| For Use With | Enclosure Building | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 992mm | ||
Depth 44mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 1.94m | ||
For Use With Enclosure Building | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton front plate is ideal for section high installations, with a width of 1000mm and IP31 protection, perfect for various settings.
Ventilated front plate suitable for section high installations
Durable steel construction with powder coating finish for longevity
Global marketability ensures compatibility worldwide
RoHS conformity for environmentally friendly operation
Related links
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
