Eaton Grey Steel Faceplate & Mount Plate
- RS Stock No.:
- 125-243
- Mfr. Part No.:
- 177323 XSFS06-2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 125-243
- Mfr. Part No.:
- 177323 XSFS06-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | DIN Rail | |
| Width | 16.5mm | |
| Depth | 500.5mm | |
| Height | 89mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type DIN Rail | ||
Width 16.5mm | ||
Depth 500.5mm | ||
Height 89mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton fixing rail for depth is a part of the xEnergy Main LV switchgear product line. With a length of 500.5 millimeters, height of 89 millimeters, and width of 16.5 millimeters, this steel rail is designed for secure mounting.
Fastening parts/set accessory for electrical cabinets
Steel material for durability
RoHS compliant for environmental friendliness
Part of the xEnergy Main LV switchgear product range
Related links
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
