Eaton Grey Floor Plate Aluminium Faceplate & Mounting Plate

Bulk discount available

Subtotal (1 unit)*

€166.00

(exc. VAT)

€204.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€166.00
5 - 9€162.68
10 +€157.70

*price indicative

RS Stock No.:
125-268
Mfr. Part No.:
178077 XSPBU1006A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Plate Type

Floor Plate

Colour

Grey

Material

Aluminium

COO (Country of Origin):
CZ
The Eaton floor plate is part of the xEnergy Main LV switchgear product family. With a width of 1000mm and a depth of 600mm, this aluminum floor plate is ideal for enclosure building.

RoHS conform for environmental compliance
Ideal for use in electric engineering automation and process control engineering applications
Globally marketable for versatile usage
Made of aluminum for lightweight and durability

Related links