Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-239
- Mfr. Part No.:
- 179348 XTMPI63WM-H550W1100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€362.64
(exc. VAT)
€446.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.64 |
*price indicative
- RS Stock No.:
- 127-239
- Mfr. Part No.:
- 179348 XTMPI63WM-H550W1100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 1111mm | |
| Depth | 170mm | |
| Height | 630mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 1111mm | ||
Depth 170mm | ||
Height 630mm | ||
Standards/Approvals RoHS | ||
The Eaton mounting kit for IZM63, withdrawable, with a height of 550mm and width of 1200mm, is designed for Eaton xEnergy Main LV switchgear.
RoHS conform for environmental sustainability
Stainless steel material for durability
Designed for withdrawable units with a height of 550mm and width of 1200mm
Suitable for various enclosure building widths and heights
Related links
- Eaton Grey
- Eaton Grey Faceplate & Mounting Plate
- Eaton Grey Mounting Plate
- Eaton Grey Mounting Plate Steel Mounting Plate
- Eaton Grey Metal Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mounting Plate
