Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- RS Stock No.:
- 127-670
- Mfr. Part No.:
- 180713 XTMP2N4WM-H550W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€216.78
(exc. VAT)
€266.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.78 |
*price indicative
- RS Stock No.:
- 127-670
- Mfr. Part No.:
- 180713 XTMP2N4WM-H550W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 961mm | |
| Depth | 690mm | |
| Height | 526.8mm | |
| Standards/Approvals | RoHS conform | |
| Series | XTMP2N4WM-H550W1000 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 961mm | ||
Depth 690mm | ||
Height 526.8mm | ||
Standards/Approvals RoHS conform | ||
Series XTMP2N4WM-H550W1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit for 2x NZM4 is designed for withdrawable units with a height of 550mm and a width of 1000mm.
Galvanized sheet steel construction
Section depth of 800mm for enclosure building
RoHS compliant for environmental responsibility
Globally marketable for versatile use
Related links
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
