Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-294
- Mfr. Part No.:
- 180516 XMN44W08C-55-XR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€536.26
(exc. VAT)
€659.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.26 |
*price indicative
- RS Stock No.:
- 127-294
- Mfr. Part No.:
- 180516 XMN44W08C-55-XR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 1 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Depth | 170mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Range | Eaton xEnergy Main LV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 1 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Depth 170mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Range Eaton xEnergy Main LV | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate designed for NZM4 with 4 poles and a withdrawable remote operator. It features a width of 800mm, is IP55 rated, and comes in a stylish grey finish.
RoHS compliant for environmental sustainability
Part of the globally marketable xEnergy Main product family
Includes technical data suitable for electric engineering and automation
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
