Siemens White 1 Gang Thermoplastic Outlet Plate
- RS Stock No.:
- 611-029
- Mfr. Part No.:
- 5TG1807
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.31
(exc. VAT)
€64.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.31 |
*price indicative
- RS Stock No.:
- 611-029
- Mfr. Part No.:
- 5TG1807
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Outlet Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Thermoplastic | |
| Width | 65mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Outlet Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Material Thermoplastic | ||
Width 65mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Height 65mm | ||
- COO (Country of Origin):
- ES
The Siemens outlet plate epitomises sophistication with its sleek design, tailored for seamless integration within your living spaces. Crafted from high-quality thermoplastic, the product boasts a radiant finished in titanium white, complementing modern interiors effortlessly. Perfect for flush mounting, its compact form factor of 65x65 mm allows it to fit harmoniously alongside other fixtures. Its elegant appearance is paired with functional attributes, making it a reliable choice for cable outlets. Designed with durability in mind, this product adheres to high protection standards, ensuring long-lasting performance while enhancing the aesthetic appeal of your environment. Elevate your homes functionality and style with this exquisite outlet plate.
Flush mounting offers a clean and unobtrusive installation
Thermoplastic construction ensures longevity and resistance to wear
Shiny surface enhances visual appeal and complements modern decor
Dust cover absence aligns with a minimalist design ethos
Halogen-free materials contribute to a safer environment
Compatibility with a variety of settings from homes to offices
Related links
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Black 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Thermoplastic Blanking Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Faceplate & Mounting Plate
- ABB White 1 Gang Plastic Outlet Plate
