Siemens 1 Gang TPE Outlet Plate
- RS Stock No.:
- 611-066
- Mfr. Part No.:
- 5TG1335-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€62.66
(exc. VAT)
€77.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.66 |
*price indicative
- RS Stock No.:
- 611-066
- Mfr. Part No.:
- 5TG1335-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Outlet Plate | |
| Material | TPE | |
| Width | 68mm | |
| Height | 55mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Outlet Plate | ||
Material TPE | ||
Width 68mm | ||
Height 55mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens platinum metallic outlet plate embodies both style and functionality, making it an indispensable accessory for modern interiors. With its attractive shiny finish and minimalist design, this outlet plate seamlessly integrates into a variety of settings, enhancing aesthetic appeal while ensuring durability. The flush mounting mechanism offers a clean installation, maintaining the sleekness of your walls. Constructed from high-quality thermoplastic, it is not only halogen-free but also capable of withstanding demanding environments. Designed as a robust component for cable outlets, it provides a reliable and stylish solution for all your electrical needs. This product redefines convenience in daily use, catering to both practicality and design aspirations in one striking profile.
Crafted from durable thermoplastic for long-lasting reliability
Flush mounting design ensures a seamless blend with wall surfaces
Halogen-free materials contribute to a safer environment
Shiny platinum metallic colour adds a touch of sophistication
Specifically designed for use as a cable outlet facilitating efficient connectivity
Surface processed to prevent wear and maintain its elegant appearance
Compatible with various interior styles offering versatile applications
Screw mounting fastening method enhances installation reliability
Related links
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Black 1 Gang Thermoplastic Outlet Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Blanking Plate
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Face Plate Blanking Plate
