Legrand Mounting Frame

Unavailable
RS will no longer stock this product.
RS Stock No.:
669-3469
Mfr. Part No.:
0 707 92
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mounting Frame

Standards/Approvals

No

COO (Country of Origin):
FR

Antibacterial Mechanisms, Housings and Supports


Plexo antibacterial range, based on silver Ag+ ions

Particularly suitable for areas where high hygiene standards are important (healthcare establishments, industrial kitchens, crèches etc).

Legrand - Plexo IP55 Range


The control mechanism (connection, going back and forth etc.) must be to a box for surface mounting or to a support for flush-fit mounting.

Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.

Protection index IP 55.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy